
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Operational Amplifier | |
| Manufacturer | Texas Instruments | |
| Package | SOIC-8 | |
| Operating Temperature | -40℃~+85℃ | |
| Vos - Input Offset Voltage | 1mV | |
| Input Offset Voltage Drift(Vos TC) | 5uV/℃ | |
| Slew Rate | 450V/us | |
| Single supply | 5V~12V | |
| Common Mode Rejection Ratio(CMRR) | 60dB | |
| Number of Channels | 2 | |
| Input Voltage Noise Density | 4nV/√Hz@100MHz | |
| Maximum Power Supply Range (Vdd-Vss) | 12V | |
| Ib - Input Bias Current | 1.5uA |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
CLC5802IM technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Operational Amplifier | |
| Manufacturer | Texas Instruments | |
| Package | SOIC-8 | |
| Operating Temperature | -40℃~+85℃ | |
| Vos - Input Offset Voltage | 1mV | |
| Input Offset Voltage Drift(Vos TC) | 5uV/℃ | |
| Slew Rate | 450V/us | |
| Single supply | 5V~12V | |
| Common Mode Rejection Ratio(CMRR) | 60dB | |
| Number of Channels | 2 | |
| Input Voltage Noise Density | 4nV/√Hz@100MHz | |
| Maximum Power Supply Range (Vdd-Vss) | 12V | |
| Ib - Input Bias Current | 1.5uA |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the CLC5802IM. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

CLC5802IM datasheets or manufacturer documentation.
Datasheet: CLC5802IM Datasheet (PDF)
The CLC5802IM schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.