
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Operational Amplifier | |
| Manufacturer | Analog Devices | |
| Package | TO-99 | |
| Operating Temperature | -40℃~+85℃ | |
| Vos - Input Offset Voltage | 2mV | |
| Input Offset Current(Ios) | 300nA | |
| Output Current | 80mA | |
| Slew Rate | 170V/us | |
| Single supply | -5V~18V | |
| Common Mode Rejection Ratio(CMRR) | 94dB | |
| Number of Channels | 1 | |
| Input Voltage Noise Density | 8nV/√Hz@100Hz | |
| Quiescent Current | 6.2mA | |
| Features | Enable/shutdown function | |
| Ib - Input Bias Current | 800nA | |
| Dual Supply | -18V~18V |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
OP64FJ technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Operational Amplifier | |
| Manufacturer | Analog Devices | |
| Package | TO-99 | |
| Operating Temperature | -40℃~+85℃ | |
| Vos - Input Offset Voltage | 2mV | |
| Input Offset Current(Ios) | 300nA | |
| Output Current | 80mA | |
| Slew Rate | 170V/us | |
| Single supply | -5V~18V | |
| Common Mode Rejection Ratio(CMRR) | 94dB | |
| Number of Channels | 1 | |
| Input Voltage Noise Density | 8nV/√Hz@100Hz | |
| Quiescent Current | 6.2mA | |
| Features | Enable/shutdown function | |
| Ib - Input Bias Current | 800nA | |
| Dual Supply | -18V~18V |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the OP64FJ. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

OP64FJ datasheets or manufacturer documentation.
Datasheet: OP64FJ Datasheet (PDF)
The OP64FJ schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.