
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Operational Amplifier | |
| Manufacturer | Texas Instruments | |
| Package | SOIC-8 | |
| Operating Temperature | -55℃~+125℃ | |
| Vos - Input Offset Voltage | 15mV | |
| Input Offset Current(Ios) | 0.02pA | |
| Output Current | 2.7mA | |
| Input Offset Voltage Drift(Vos TC) | 4uV/℃ | |
| Slew Rate | 500V/ms | |
| Single supply | 2V~20V | |
| Common Mode Rejection Ratio(CMRR) | 83dB | |
| Rail to Rail | Rail-to-rail output | |
| Number of Channels | 1 | |
| Input Voltage Noise Density | 38nV/√Hz@10kHz | |
| Quiescent Current | 400uA | |
| Features | Built-in compensation | |
| Ib - Input Bias Current | 2pA | |
| Dual Supply | 2V~20V |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
CA5420M technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Operational Amplifier | |
| Manufacturer | Texas Instruments | |
| Package | SOIC-8 | |
| Operating Temperature | -55℃~+125℃ | |
| Vos - Input Offset Voltage | 15mV | |
| Input Offset Current(Ios) | 0.02pA | |
| Output Current | 2.7mA | |
| Input Offset Voltage Drift(Vos TC) | 4uV/℃ | |
| Slew Rate | 500V/ms | |
| Single supply | 2V~20V | |
| Common Mode Rejection Ratio(CMRR) | 83dB | |
| Rail to Rail | Rail-to-rail output | |
| Number of Channels | 1 | |
| Input Voltage Noise Density | 38nV/√Hz@10kHz | |
| Quiescent Current | 400uA | |
| Features | Built-in compensation | |
| Ib - Input Bias Current | 2pA | |
| Dual Supply | 2V~20V |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the CA5420M. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

CA5420M datasheets or manufacturer documentation.
Datasheet: CA5420M Datasheet (PDF)
The CA5420M schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.