
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Operational Amplifier | |
| Manufacturer | ROHM Semicon | |
| Package | MSOP-8 | |
| Operating Temperature | -40℃~+105℃ | |
| Vos - Input Offset Voltage | 9mV | |
| Input Offset Current(Ios) | 1pA | |
| Output Current | 4mA | |
| Gain Bandwidth Product | 600kHz | |
| Slew Rate | 300V/ms | |
| Single supply | 5V~14.5V | |
| Common Mode Rejection Ratio(CMRR) | 60dB | |
| Rail to Rail | Rail-to-Rail Input, Rail-to-Rail Output | |
| Number of Channels | 2 | |
| Quiescent Current | 340uA | |
| Ib - Input Bias Current | 1pA | |
| Dual Supply | -7.25V~-2.5V、2.5V~7.25V |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
BD7542SFVM-TR technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Operational Amplifier | |
| Manufacturer | ROHM Semicon | |
| Package | MSOP-8 | |
| Operating Temperature | -40℃~+105℃ | |
| Vos - Input Offset Voltage | 9mV | |
| Input Offset Current(Ios) | 1pA | |
| Output Current | 4mA | |
| Gain Bandwidth Product | 600kHz | |
| Slew Rate | 300V/ms | |
| Single supply | 5V~14.5V | |
| Common Mode Rejection Ratio(CMRR) | 60dB | |
| Rail to Rail | Rail-to-Rail Input, Rail-to-Rail Output | |
| Number of Channels | 2 | |
| Quiescent Current | 340uA | |
| Ib - Input Bias Current | 1pA | |
| Dual Supply | -7.25V~-2.5V、2.5V~7.25V |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the BD7542SFVM-TR. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The BD7542SFVM-TR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.