
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Operational Amplifier | |
| Manufacturer | Analog Devices | |
| Package | TO-8-12 | |
| Operating Temperature | -55℃~+125℃ | |
| Vos - Input Offset Voltage | 2mV | |
| Input Offset Voltage Drift(Vos TC) | 35uV/℃ | |
| Slew Rate | 300V/us | |
| Common Mode Rejection Ratio(CMRR) | 109dB | |
| Number of Channels | 1 | |
| Input Voltage Noise Density | 15nV/√Hz@1kHz | |
| Features | Built-in compensation | |
| Ib - Input Bias Current | 8uA | |
| Dual Supply | -18V~-5V、5V~18V |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
AD841SH technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Operational Amplifier | |
| Manufacturer | Analog Devices | |
| Package | TO-8-12 | |
| Operating Temperature | -55℃~+125℃ | |
| Vos - Input Offset Voltage | 2mV | |
| Input Offset Voltage Drift(Vos TC) | 35uV/℃ | |
| Slew Rate | 300V/us | |
| Common Mode Rejection Ratio(CMRR) | 109dB | |
| Number of Channels | 1 | |
| Input Voltage Noise Density | 15nV/√Hz@1kHz | |
| Features | Built-in compensation | |
| Ib - Input Bias Current | 8uA | |
| Dual Supply | -18V~-5V、5V~18V |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the AD841SH. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

AD841SH datasheets or manufacturer documentation.
Datasheet: AD841SH Datasheet (PDF)
The AD841SH schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.