
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Operational Amplifier | |
| Manufacturer | ROHM Semicon | |
| Package | SSOP-8-B | |
| Operating Temperature | -40℃~+85℃ | |
| Vos - Input Offset Voltage | 5.5mV | |
| Input Offset Current(Ios) | 5nA | |
| Output Current | 8mA | |
| Input Offset Voltage Drift(Vos TC) | 5.5uV/℃ | |
| Slew Rate | 400V/ms | |
| Gain Bandwidth Product | 1.4MHz | |
| Single supply | 1.8V~5V | |
| Common Mode Rejection Ratio(CMRR) | 94dB | |
| Rail to Rail | Rail-to-Rail Input, Rail-to-Rail Output | |
| Number of Channels | 2 | |
| Input Voltage Noise Density | 50nV/√Hz@10kHz | |
| Quiescent Current | 135uA | |
| Ib - Input Bias Current | 35nA |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
LMR932FV-GE2 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Operational Amplifier | |
| Manufacturer | ROHM Semicon | |
| Package | SSOP-8-B | |
| Operating Temperature | -40℃~+85℃ | |
| Vos - Input Offset Voltage | 5.5mV | |
| Input Offset Current(Ios) | 5nA | |
| Output Current | 8mA | |
| Input Offset Voltage Drift(Vos TC) | 5.5uV/℃ | |
| Slew Rate | 400V/ms | |
| Gain Bandwidth Product | 1.4MHz | |
| Single supply | 1.8V~5V | |
| Common Mode Rejection Ratio(CMRR) | 94dB | |
| Rail to Rail | Rail-to-Rail Input, Rail-to-Rail Output | |
| Number of Channels | 2 | |
| Input Voltage Noise Density | 50nV/√Hz@10kHz | |
| Quiescent Current | 135uA | |
| Ib - Input Bias Current | 35nA |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the LMR932FV-GE2. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The LMR932FV-GE2 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.