
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Operational Amplifier | |
| Manufacturer | Cirrus Logic | |
| Package | SOIC-8 | |
| Operating Temperature | -40℃~+125℃ | |
| Vos - Input Offset Voltage | 20uV | |
| Input Offset Voltage Drift(Vos TC) | 50nV/℃ | |
| Slew Rate | 250V/ms | |
| Single supply | 2.7V~5.5V | |
| Common Mode Rejection Ratio(CMRR) | 120dB | |
| Number of Channels | 2 | |
| Input Voltage Noise Density | 22nV/√Hz@1Hz | |
| Ib - Input Bias Current | 250pA |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
CS3014-FSR technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Operational Amplifier | |
| Manufacturer | Cirrus Logic | |
| Package | SOIC-8 | |
| Operating Temperature | -40℃~+125℃ | |
| Vos - Input Offset Voltage | 20uV | |
| Input Offset Voltage Drift(Vos TC) | 50nV/℃ | |
| Slew Rate | 250V/ms | |
| Single supply | 2.7V~5.5V | |
| Common Mode Rejection Ratio(CMRR) | 120dB | |
| Number of Channels | 2 | |
| Input Voltage Noise Density | 22nV/√Hz@1Hz | |
| Ib - Input Bias Current | 250pA |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the CS3014-FSR. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

CS3014-FSR datasheets or manufacturer documentation.
Datasheet: CS3014-FSR Datasheet (PDF)
The CS3014-FSR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.