
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Operational Amplifier | |
| Manufacturer | Analog Devices | |
| Package | PDIP-14 | |
| Operating Temperature | -40℃~+125℃ | |
| Vos - Input Offset Voltage | 1mV | |
| Input Offset Current(Ios) | 50nA | |
| Output Current | 10.5mA | |
| Input Offset Voltage Drift(Vos TC) | 10uV/℃ | |
| Slew Rate | 3V/us | |
| Single supply | 4.5V~33V | |
| Common Mode Rejection Ratio(CMRR) | 95dB | |
| Number of Channels | 4 | |
| Input Voltage Noise Density | 15nV/√Hz@1kHz | |
| Quiescent Current | 1.4mA | |
| Features | Built-in compensation | |
| Ib - Input Bias Current | 700nA |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
OP492GP technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Operational Amplifier | |
| Manufacturer | Analog Devices | |
| Package | PDIP-14 | |
| Operating Temperature | -40℃~+125℃ | |
| Vos - Input Offset Voltage | 1mV | |
| Input Offset Current(Ios) | 50nA | |
| Output Current | 10.5mA | |
| Input Offset Voltage Drift(Vos TC) | 10uV/℃ | |
| Slew Rate | 3V/us | |
| Single supply | 4.5V~33V | |
| Common Mode Rejection Ratio(CMRR) | 95dB | |
| Number of Channels | 4 | |
| Input Voltage Noise Density | 15nV/√Hz@1kHz | |
| Quiescent Current | 1.4mA | |
| Features | Built-in compensation | |
| Ib - Input Bias Current | 700nA |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the OP492GP. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

OP492GP datasheets or manufacturer documentation.
Datasheet: OP492GP Datasheet (PDF)
The OP492GP schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.