
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Operational Amplifier | |
| Manufacturer | Texas Instruments | |
| Package | MicroSMD-6(1x1.5) | |
| Common Mode Rejection Ratio(CMRR) | 86dB | |
| Operating Temperature | -40℃~+125℃ | |
| Number of Channels | 1 | |
| Vos - Input Offset Voltage | 4mV | |
| Input Offset Voltage Drift(Vos TC) | 5.5uV/℃ | |
| Slew Rate | 420V/ms | |
| Ib - Input Bias Current | 35nA | |
| Single supply | 1.8V~5V |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
LMV981BL technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Operational Amplifier | |
| Manufacturer | Texas Instruments | |
| Package | MicroSMD-6(1x1.5) | |
| Common Mode Rejection Ratio(CMRR) | 86dB | |
| Operating Temperature | -40℃~+125℃ | |
| Number of Channels | 1 | |
| Vos - Input Offset Voltage | 4mV | |
| Input Offset Voltage Drift(Vos TC) | 5.5uV/℃ | |
| Slew Rate | 420V/ms | |
| Ib - Input Bias Current | 35nA | |
| Single supply | 1.8V~5V |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the LMV981BL. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

LMV981BL datasheets or manufacturer documentation.
The LMV981BL schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.