
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Operational Amplifier | |
| Manufacturer | Texas Instruments | |
| Package | SOIC-8 | |
| Operating Temperature | -40℃~+85℃ | |
| Vos - Input Offset Voltage | 2mV | |
| Input Offset Current(Ios) | 6uA | |
| Output Current | 85mA | |
| Input Offset Voltage Drift(Vos TC) | 2.6uV/℃ | |
| Slew Rate | 550V/us | |
| Common Mode Rejection Ratio(CMRR) | 62dB | |
| Number of Channels | 2 | |
| Input Voltage Noise Density | 2nV/√Hz@100MHz | |
| Features | Built-in compensation | |
| Ib - Input Bias Current | 20uA | |
| Dual Supply | -6V~-2.5V、2.5V~6V |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
LMH6628MA-TI technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Operational Amplifier | |
| Manufacturer | Texas Instruments | |
| Package | SOIC-8 | |
| Operating Temperature | -40℃~+85℃ | |
| Vos - Input Offset Voltage | 2mV | |
| Input Offset Current(Ios) | 6uA | |
| Output Current | 85mA | |
| Input Offset Voltage Drift(Vos TC) | 2.6uV/℃ | |
| Slew Rate | 550V/us | |
| Common Mode Rejection Ratio(CMRR) | 62dB | |
| Number of Channels | 2 | |
| Input Voltage Noise Density | 2nV/√Hz@100MHz | |
| Features | Built-in compensation | |
| Ib - Input Bias Current | 20uA | |
| Dual Supply | -6V~-2.5V、2.5V~6V |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the LMH6628MA-TI. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

LMH6628MA-TI datasheets or manufacturer documentation.
Datasheet: LMH6628MA-TI Datasheet (PDF)
The LMH6628MA-TI schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.