
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Operational Amplifier | |
| Manufacturer | Texas Instruments | |
| Package | SC-70-5 | |
| Operating Temperature | -40℃~+85℃ | |
| Output Current | 60mA | |
| Slew Rate | 1V/us | |
| Single supply | 2.7V~5V | |
| Rail to Rail | Rail-to-rail output | |
| Number of Channels | 1 | |
| Quiescent Current | 130uA |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
LMV101M7 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Operational Amplifier | |
| Manufacturer | Texas Instruments | |
| Package | SC-70-5 | |
| Operating Temperature | -40℃~+85℃ | |
| Output Current | 60mA | |
| Slew Rate | 1V/us | |
| Single supply | 2.7V~5V | |
| Rail to Rail | Rail-to-rail output | |
| Number of Channels | 1 | |
| Quiescent Current | 130uA |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the LMV101M7. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

LMV101M7 datasheets or manufacturer documentation.
Datasheet: LMV101M7 Datasheet (PDF)
The LMV101M7 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.