
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Operational Amplifier | |
| Manufacturer | Analog Devices | |
| Package | SOIC-16 | |
| Operating Temperature | -40℃~+85℃ | |
| Vos - Input Offset Voltage | 5mV | |
| Input Offset Voltage Drift(Vos TC) | 1.5uV/℃ | |
| Slew Rate | 2.4V/ns | |
| Single supply | 5V~24V | |
| Number of Channels | 4 | |
| Input Voltage Noise Density | 3nV/√Hz@10kHz | |
| Quiescent Current | 16mA | |
| Features | Enable/shutdown function、ESD Protection | |
| Ib - Input Bias Current | 7.5uA | |
| Dual Supply | -12V~-2.5V、2.5V~12V |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
AD8024AR-REEL7 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Operational Amplifier | |
| Manufacturer | Analog Devices | |
| Package | SOIC-16 | |
| Operating Temperature | -40℃~+85℃ | |
| Vos - Input Offset Voltage | 5mV | |
| Input Offset Voltage Drift(Vos TC) | 1.5uV/℃ | |
| Slew Rate | 2.4V/ns | |
| Single supply | 5V~24V | |
| Number of Channels | 4 | |
| Input Voltage Noise Density | 3nV/√Hz@10kHz | |
| Quiescent Current | 16mA | |
| Features | Enable/shutdown function、ESD Protection | |
| Ib - Input Bias Current | 7.5uA | |
| Dual Supply | -12V~-2.5V、2.5V~12V |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the AD8024AR-REEL7. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

AD8024AR-REEL7 datasheets or manufacturer documentation.
Datasheet: AD8024AR-REEL7 Datasheet (PDF)
The AD8024AR-REEL7 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.