
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Operational Amplifier | |
| Manufacturer | Texas Instruments | |
| Package | SOIC-14 | |
| Operating Temperature | -40℃~+85℃ | |
| Vos - Input Offset Voltage | 2.5mV | |
| Input Offset Current(Ios) | 3nA | |
| Output Current | 8mA | |
| Input Offset Voltage Drift(Vos TC) | 3uV/℃ | |
| Slew Rate | 30V/us | |
| Single supply | 1.8V~24V | |
| Common Mode Rejection Ratio(CMRR) | 107dB | |
| Rail to Rail | Rail-to-Rail Input, Rail-to-Rail Output | |
| Number of Channels | 4 | |
| Input Voltage Noise Density | 16nV/√Hz@1kHz | |
| Quiescent Current | 650uA | |
| Ib - Input Bias Current | 526nA |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
LM6144BIMX-NS technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Operational Amplifier | |
| Manufacturer | Texas Instruments | |
| Package | SOIC-14 | |
| Operating Temperature | -40℃~+85℃ | |
| Vos - Input Offset Voltage | 2.5mV | |
| Input Offset Current(Ios) | 3nA | |
| Output Current | 8mA | |
| Input Offset Voltage Drift(Vos TC) | 3uV/℃ | |
| Slew Rate | 30V/us | |
| Single supply | 1.8V~24V | |
| Common Mode Rejection Ratio(CMRR) | 107dB | |
| Rail to Rail | Rail-to-Rail Input, Rail-to-Rail Output | |
| Number of Channels | 4 | |
| Input Voltage Noise Density | 16nV/√Hz@1kHz | |
| Quiescent Current | 650uA | |
| Ib - Input Bias Current | 526nA |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the LM6144BIMX-NS. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

LM6144BIMX-NS datasheets or manufacturer documentation.
Datasheet: LM6144BIMX-NS Datasheet (PDF)
The LM6144BIMX-NS schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.