
- Manufacturer
- MFR.Part #
- MXL1014CN
- JLCPCB Part #
- C4367452
- Package
- PDIP-14
- Description
- 0℃~+70℃ 117dB 15nA 200pA 24nV/√Hz@1kHz 300nV/℃ 4 400V/ms 60uV PDIP-14 Operational Amplifier ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Operational Amplifier | |
| Manufacturer | Analog Devices Inc./Maxim Integrated | |
| Package | PDIP-14 | |
| Operating Temperature | 0℃~+70℃ | |
| Vos - Input Offset Voltage | 60uV | |
| Input Offset Current(Ios) | 200pA | |
| Input Offset Voltage Drift(Vos TC) | 300nV/℃ | |
| Slew Rate | 400V/ms | |
| Common Mode Rejection Ratio(CMRR) | 117dB | |
| Number of Channels | 4 | |
| Input Voltage Noise Density | 24nV/√Hz@1kHz | |
| Ib - Input Bias Current | 15nA |

* Images are for reference only
MXL1014CN
Extended- Manufacturer
- MFR.Part #
- MXL1014CN
- JLCPCB Part #
- C4367452
- Package
- PDIP-14
- Description
- 0℃~+70℃ 117dB 15nA 200pA 24nV/√Hz@1kHz 300nV/℃ 4 400V/ms 60uV PDIP-14 Operational Amplifier ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- MXL1014CN
- JLCPCB Part #
- C4367452
- Package
- PDIP-14
- Description
- 0℃~+70℃ 117dB 15nA 200pA 24nV/√Hz@1kHz 300nV/℃ 4 400V/ms 60uV PDIP-14 Operational Amplifier ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
MXL1014CN Specifications
MXL1014CN technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Operational Amplifier | |
| Manufacturer | Analog Devices Inc./Maxim Integrated | |
| Package | PDIP-14 | |
| Operating Temperature | 0℃~+70℃ | |
| Vos - Input Offset Voltage | 60uV | |
| Input Offset Current(Ios) | 200pA | |
| Input Offset Voltage Drift(Vos TC) | 300nV/℃ | |
| Slew Rate | 400V/ms | |
| Common Mode Rejection Ratio(CMRR) | 117dB | |
| Number of Channels | 4 | |
| Input Voltage Noise Density | 24nV/√Hz@1kHz | |
| Ib - Input Bias Current | 15nA |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MXL1014CN. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

MXL1014CN Documents
MXL1014CN datasheets or manufacturer documentation.
Datasheet: MXL1014CN Datasheet (PDF)
MXL1014CN Schematic Symbol & PCB Footprint
The MXL1014CN schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.