
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Operational Amplifier | |
| Manufacturer | Analog Devices | |
| Package | SOIC-8 | |
| Operating Temperature | -40℃~+125℃ | |
| Vos - Input Offset Voltage | 6mV | |
| Input Offset Voltage Drift(Vos TC) | 4uV/℃ | |
| Slew Rate | 920V/ms | |
| Single supply | 2.7V~5.5V | |
| Common Mode Rejection Ratio(CMRR) | 48dB | |
| Number of Channels | 2 | |
| Input Voltage Noise Density | 42nV/√Hz@1kHz | |
| Features | Built-in compensation | |
| Ib - Input Bias Current | 100pA |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
AD8542AR technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Operational Amplifier | |
| Manufacturer | Analog Devices | |
| Package | SOIC-8 | |
| Operating Temperature | -40℃~+125℃ | |
| Vos - Input Offset Voltage | 6mV | |
| Input Offset Voltage Drift(Vos TC) | 4uV/℃ | |
| Slew Rate | 920V/ms | |
| Single supply | 2.7V~5.5V | |
| Common Mode Rejection Ratio(CMRR) | 48dB | |
| Number of Channels | 2 | |
| Input Voltage Noise Density | 42nV/√Hz@1kHz | |
| Features | Built-in compensation | |
| Ib - Input Bias Current | 100pA |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the AD8542AR. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

AD8542AR datasheets or manufacturer documentation.
Datasheet: AD8542AR Datasheet (PDF)
The AD8542AR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.