
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Operational Amplifier | |
| Manufacturer | Texas Instruments | |
| Package | CLCC-20(8.9x8.9) | |
| Operating Temperature | -55℃~+125℃ | |
| Vos - Input Offset Voltage | 750uV | |
| Slew Rate | 37V/us | |
| Common Mode Rejection Ratio(CMRR) | 95dB | |
| Number of Channels | 1 | |
| Input Voltage Noise Density | 5.8nV/√Hz@1kHz | |
| Ib - Input Bias Current | 40nA | |
| Dual Supply | -15V~-10V、10V~15V |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
5962-9163401M2A technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Operational Amplifier | |
| Manufacturer | Texas Instruments | |
| Package | CLCC-20(8.9x8.9) | |
| Operating Temperature | -55℃~+125℃ | |
| Vos - Input Offset Voltage | 750uV | |
| Slew Rate | 37V/us | |
| Common Mode Rejection Ratio(CMRR) | 95dB | |
| Number of Channels | 1 | |
| Input Voltage Noise Density | 5.8nV/√Hz@1kHz | |
| Ib - Input Bias Current | 40nA | |
| Dual Supply | -15V~-10V、10V~15V |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 5962-9163401M2A. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

5962-9163401M2A datasheets or manufacturer documentation.
Datasheet: 5962-9163401M2A Datasheet (PDF)
The 5962-9163401M2A schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.