
- Manufacturer
- MFR.Part #
- LMC7101BIM5X
- JLCPCB Part #
- C4367305
- Package
- SOT-23-5
- Description
- -40℃~+85℃ 1 1.1MHz 1.1V/us 1pA 50mA SOT-23-5 Operational Amplifier ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Operational Amplifier | |
| Manufacturer | Texas Instruments | |
| Package | SOT-23-5 | |
| Operating Temperature | -40℃~+85℃ | |
| Number of Channels | 1 | |
| Output Current | 50mA | |
| Slew Rate | 1.1V/us | |
| Ib - Input Bias Current | 1pA | |
| Gain Bandwidth Product | 1.1MHz |

* Images are for reference only
LMC7101BIM5X
Extended- Manufacturer
- MFR.Part #
- LMC7101BIM5X
- JLCPCB Part #
- C4367305
- Package
- SOT-23-5
- Description
- -40℃~+85℃ 1 1.1MHz 1.1V/us 1pA 50mA SOT-23-5 Operational Amplifier ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- LMC7101BIM5X
- JLCPCB Part #
- C4367305
- Package
- SOT-23-5
- Description
- -40℃~+85℃ 1 1.1MHz 1.1V/us 1pA 50mA SOT-23-5 Operational Amplifier ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
LMC7101BIM5X Specifications
LMC7101BIM5X technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Operational Amplifier | |
| Manufacturer | Texas Instruments | |
| Package | SOT-23-5 | |
| Operating Temperature | -40℃~+85℃ | |
| Number of Channels | 1 | |
| Output Current | 50mA | |
| Slew Rate | 1.1V/us | |
| Ib - Input Bias Current | 1pA | |
| Gain Bandwidth Product | 1.1MHz |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the LMC7101BIM5X. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

LMC7101BIM5X Documents
LMC7101BIM5X datasheets or manufacturer documentation.
LMC7101BIM5X Schematic Symbol & PCB Footprint
The LMC7101BIM5X schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.