
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Operational Amplifier | |
| Manufacturer | Texas Instruments | |
| Package | LCC-20(8.9x8.9) | |
| Operating Temperature | -55℃~+125℃ | |
| Vos - Input Offset Voltage | 3.75mV | |
| Slew Rate | 30V/ms | |
| Single supply | 4V~16V | |
| Common Mode Rejection Ratio(CMRR) | 60dB | |
| Number of Channels | 4 | |
| Maximum Power Supply Range (Vdd-Vss) | 18V | |
| Ib - Input Bias Current | 192nA |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
5962-90604052A technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Operational Amplifier | |
| Manufacturer | Texas Instruments | |
| Package | LCC-20(8.9x8.9) | |
| Operating Temperature | -55℃~+125℃ | |
| Vos - Input Offset Voltage | 3.75mV | |
| Slew Rate | 30V/ms | |
| Single supply | 4V~16V | |
| Common Mode Rejection Ratio(CMRR) | 60dB | |
| Number of Channels | 4 | |
| Maximum Power Supply Range (Vdd-Vss) | 18V | |
| Ib - Input Bias Current | 192nA |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 5962-90604052A. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

5962-90604052A datasheets or manufacturer documentation.
The 5962-90604052A schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.