
- Manufacturer
- MFR.Part #
- LMV821IDBVR
- JLCPCB Part #
- C4367220
- Package
- SOT-23-5
- Description
- -40℃~+125℃ 1 1.9V/us 1uV/℃ 2.5V~5V 3.5mV 30nA 45nV/√Hz@1kHz 5.5V 85dB SOT-23-5 Operational Amplifier ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Operational Amplifier | |
| Manufacturer | Texas Instruments | |
| Package | SOT-23-5 | |
| Operating Temperature | -40℃~+125℃ | |
| Vos - Input Offset Voltage | 3.5mV | |
| Input Offset Current(Ios) | 30nA | |
| Output Current | 45mA | |
| Input Offset Voltage Drift(Vos TC) | 1uV/℃ | |
| Slew Rate | 1.9V/us | |
| Single supply | 2.5V~5V | |
| Common Mode Rejection Ratio(CMRR) | 85dB | |
| Rail to Rail | Rail-to-rail output | |
| Number of Channels | 1 | |
| Input Voltage Noise Density | 45nV/√Hz@1kHz | |
| Maximum Power Supply Range (Vdd-Vss) | 5.5V | |
| Quiescent Current | 400uA | |
| Ib - Input Bias Current | 30nA |

* Images are for reference only
LMV821IDBVR
Extended- Manufacturer
- MFR.Part #
- LMV821IDBVR
- JLCPCB Part #
- C4367220
- Package
- SOT-23-5
- Description
- -40℃~+125℃ 1 1.9V/us 1uV/℃ 2.5V~5V 3.5mV 30nA 45nV/√Hz@1kHz 5.5V 85dB SOT-23-5 Operational Amplifier ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- LMV821IDBVR
- JLCPCB Part #
- C4367220
- Package
- SOT-23-5
- Description
- -40℃~+125℃ 1 1.9V/us 1uV/℃ 2.5V~5V 3.5mV 30nA 45nV/√Hz@1kHz 5.5V 85dB SOT-23-5 Operational Amplifier ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
LMV821IDBVR Specifications
LMV821IDBVR technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Operational Amplifier | |
| Manufacturer | Texas Instruments | |
| Package | SOT-23-5 | |
| Operating Temperature | -40℃~+125℃ | |
| Vos - Input Offset Voltage | 3.5mV | |
| Input Offset Current(Ios) | 30nA | |
| Output Current | 45mA | |
| Input Offset Voltage Drift(Vos TC) | 1uV/℃ | |
| Slew Rate | 1.9V/us | |
| Single supply | 2.5V~5V | |
| Common Mode Rejection Ratio(CMRR) | 85dB | |
| Rail to Rail | Rail-to-rail output | |
| Number of Channels | 1 | |
| Input Voltage Noise Density | 45nV/√Hz@1kHz | |
| Maximum Power Supply Range (Vdd-Vss) | 5.5V | |
| Quiescent Current | 400uA | |
| Ib - Input Bias Current | 30nA |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the LMV821IDBVR. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

LMV821IDBVR Documents
LMV821IDBVR datasheets or manufacturer documentation.
Datasheet: LMV821IDBVR Datasheet (PDF)
LMV821IDBVR Schematic Symbol & PCB Footprint
The LMV821IDBVR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.