
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Operational Amplifier | |
| Manufacturer | Texas Instruments | |
| Package | PDIP-16 | |
| Operating Temperature | 0℃~+75℃ | |
| Vos - Input Offset Voltage | 7mV | |
| Input Offset Current(Ios) | 5nA | |
| Output Current | 15mA | |
| Slew Rate | 20V/us | |
| Gain Bandwidth Product | 30MHz | |
| Common Mode Rejection Ratio(CMRR) | 80dB | |
| Number of Channels | 4 | |
| Features | Decompensated stable、Enable/shutdown function、Built-in compensation | |
| Ib - Input Bias Current | 50nA |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
HA3-2406-5 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Operational Amplifier | |
| Manufacturer | Texas Instruments | |
| Package | PDIP-16 | |
| Operating Temperature | 0℃~+75℃ | |
| Vos - Input Offset Voltage | 7mV | |
| Input Offset Current(Ios) | 5nA | |
| Output Current | 15mA | |
| Slew Rate | 20V/us | |
| Gain Bandwidth Product | 30MHz | |
| Common Mode Rejection Ratio(CMRR) | 80dB | |
| Number of Channels | 4 | |
| Features | Decompensated stable、Enable/shutdown function、Built-in compensation | |
| Ib - Input Bias Current | 50nA |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the HA3-2406-5. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

HA3-2406-5 datasheets or manufacturer documentation.
Datasheet: HA3-2406-5 Datasheet (PDF)
The HA3-2406-5 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.