
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Precision Op Amps | |
| Manufacturer | Texas Instruments | |
| Package | SO-14 | |
| Operating Temperature | 0℃~+70℃ | |
| Number of Channels | 4 | |
| Output Current | 30mA | |
| Features | ESD Protection | |
| Slew Rate | 3.6V/us | |
| Ib - Input Bias Current | 0.6pA | |
| Gain Bandwidth Product | 2.2MHz |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
TLC274CNS technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Precision Op Amps | |
| Manufacturer | Texas Instruments | |
| Package | SO-14 | |
| Operating Temperature | 0℃~+70℃ | |
| Number of Channels | 4 | |
| Output Current | 30mA | |
| Features | ESD Protection | |
| Slew Rate | 3.6V/us | |
| Ib - Input Bias Current | 0.6pA | |
| Gain Bandwidth Product | 2.2MHz |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TLC274CNS. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

TLC274CNS datasheets or manufacturer documentation.
Datasheet: TLC274CNS Datasheet (PDF)
The TLC274CNS schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.