
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Operational Amplifier | |
| Manufacturer | Rochester Electronics, LLC | |
| Package | CERDIP-8 | |
| Operating Temperature | 0℃~+75℃ | |
| Vos - Input Offset Voltage | 300uV | |
| Input Offset Voltage Drift(Vos TC) | 500nV/℃ | |
| Slew Rate | 25V/us | |
| Common Mode Rejection Ratio(CMRR) | 95dB | |
| Number of Channels | 1 | |
| Ib - Input Bias Current | 40nA | |
| Dual Supply | -35V~35V |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
HA7-5221-5 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Operational Amplifier | |
| Manufacturer | Rochester Electronics, LLC | |
| Package | CERDIP-8 | |
| Operating Temperature | 0℃~+75℃ | |
| Vos - Input Offset Voltage | 300uV | |
| Input Offset Voltage Drift(Vos TC) | 500nV/℃ | |
| Slew Rate | 25V/us | |
| Common Mode Rejection Ratio(CMRR) | 95dB | |
| Number of Channels | 1 | |
| Ib - Input Bias Current | 40nA | |
| Dual Supply | -35V~35V |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the HA7-5221-5. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The HA7-5221-5 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.