AD8031BR-REEL7
Extended
* Images are for reference only
AD8031BR-REEL7
Attributes
Value
Manufacturer
MFR.Part #
AD8031BR-REEL7
JLCPCB Part #
C4367114
Package
SOIC-8
Description
-40℃~+85℃ 1 1.2uA 10mV/℃ 15mA 15nV/√Hz@1kHz 2.7V~12V 350nA 35V/us 6mV 800uA 80MHz 80dB Rail-to-Rail Input, Rail-to-Rail Output SOIC-8 Operational Amplifier ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryAmplifiers/Comparators/Operational Amplifier
ManufacturerAnalog Devices
PackageSOIC-8
Operating Temperature-40℃~+85℃
Vos - Input Offset Voltage6mV
Input Offset Current(Ios)350nA
Output Current15mA
Input Offset Voltage Drift(Vos TC)10mV/℃
Slew Rate35V/us
Gain Bandwidth Product80MHz
Single supply2.7V~12V
Common Mode Rejection Ratio(CMRR)80dB
Rail to RailRail-to-Rail Input, Rail-to-Rail Output
Number of Channels1
Input Voltage Noise Density15nV/√Hz@1kHz
Quiescent Current800uA
Ib - Input Bias Current1.2uA