
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Operational Amplifier | |
| Manufacturer | Texas Instruments | |
| Package | SOIC-8 | |
| Operating Temperature | -40℃~+85℃ | |
| Output Current | 60mA | |
| Slew Rate | 2.4V/ns | |
| Number of Channels | 1 | |
| Ib - Input Bias Current | 25uA | |
| Dual Supply | -5.5V~5.5V |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
HFA1112IB technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Operational Amplifier | |
| Manufacturer | Texas Instruments | |
| Package | SOIC-8 | |
| Operating Temperature | -40℃~+85℃ | |
| Output Current | 60mA | |
| Slew Rate | 2.4V/ns | |
| Number of Channels | 1 | |
| Ib - Input Bias Current | 25uA | |
| Dual Supply | -5.5V~5.5V |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the HFA1112IB. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

HFA1112IB datasheets or manufacturer documentation.
Datasheet: HFA1112IB Datasheet (PDF)
The HFA1112IB schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.