
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Operational Amplifier | |
| Manufacturer | Analog Devices | |
| Package | CERDIP-8 | |
| Operating Temperature | -25℃~+85℃ | |
| Vos - Input Offset Voltage | 20uV | |
| Input Offset Current(Ios) | 300pA | |
| Input Offset Voltage Drift(Vos TC) | 200nV/℃ | |
| Slew Rate | 300V/ms | |
| Number of Channels | 1 | |
| Ib - Input Bias Current | 1.2nA |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
OP77BZ technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Operational Amplifier | |
| Manufacturer | Analog Devices | |
| Package | CERDIP-8 | |
| Operating Temperature | -25℃~+85℃ | |
| Vos - Input Offset Voltage | 20uV | |
| Input Offset Current(Ios) | 300pA | |
| Input Offset Voltage Drift(Vos TC) | 200nV/℃ | |
| Slew Rate | 300V/ms | |
| Number of Channels | 1 | |
| Ib - Input Bias Current | 1.2nA |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the OP77BZ. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

OP77BZ datasheets or manufacturer documentation.
Datasheet: OP77BZ Datasheet (PDF)
The OP77BZ schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.