


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Operational Amplifier | |
| Manufacturer | Analog Devices | |
| Package | MSOP-8 | |
| Operating Temperature | -40℃~+125℃ | |
| Vos - Input Offset Voltage | 40uV | |
| Input Offset Current(Ios) | 10nA | |
| Output Current | 50mA | |
| Input Offset Voltage Drift(Vos TC) | 400nV/℃ | |
| Slew Rate | 5.5V/us | |
| Gain Bandwidth Product | 8MHz | |
| Single supply | 3.15V~50V | |
| Common Mode Rejection Ratio(CMRR) | 126dB | |
| Rail to Rail | Rail-to-Rail Input, Rail-to-Rail Output | |
| Number of Channels | 2 | |
| Input Voltage Noise Density | 7nV/√Hz@100Hz | |
| Maximum Power Supply Range (Vdd-Vss) | 50V | |
| Quiescent Current | 1.5mA | |
| Features | Enable / shutdown function | |
| Ib - Input Bias Current | 4nA |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
ADA4099-2BRMZ technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Operational Amplifier | |
| Manufacturer | Analog Devices | |
| Package | MSOP-8 | |
| Operating Temperature | -40℃~+125℃ | |
| Vos - Input Offset Voltage | 40uV | |
| Input Offset Current(Ios) | 10nA | |
| Output Current | 50mA | |
| Input Offset Voltage Drift(Vos TC) | 400nV/℃ | |
| Slew Rate | 5.5V/us | |
| Gain Bandwidth Product | 8MHz | |
| Single supply | 3.15V~50V | |
| Common Mode Rejection Ratio(CMRR) | 126dB | |
| Rail to Rail | Rail-to-Rail Input, Rail-to-Rail Output | |
| Number of Channels | 2 | |
| Input Voltage Noise Density | 7nV/√Hz@100Hz | |
| Maximum Power Supply Range (Vdd-Vss) | 50V | |
| Quiescent Current | 1.5mA | |
| Features | Enable / shutdown function | |
| Ib - Input Bias Current | 4nA |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ADA4099-2BRMZ. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

ADA4099-2BRMZ datasheets or manufacturer documentation.
Datasheet: ADA4099-2BRMZ Datasheet (PDF)
The ADA4099-2BRMZ schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.