
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Operational Amplifier | |
| Manufacturer | Nisshinbo Micro Devices Inc. | |
| Package | VSP-8 | |
| Operating Temperature | -40℃~+125℃ | |
| Vos - Input Offset Voltage | 50uV | |
| Input Offset Current(Ios) | 3nA | |
| Input Offset Voltage Drift(Vos TC) | 600nV/℃ | |
| Slew Rate | 700V/ms | |
| Single supply | 4.5V~36V | |
| Common Mode Rejection Ratio(CMRR) | 140dB | |
| Number of Channels | 1 | |
| Input Voltage Noise Density | 8nV/√Hz@1kHz | |
| Features | EMI filtering/RF suppression | |
| Ib - Input Bias Current | 4nA | |
| Dual Supply | -18V~-2.25V、2.25V~18V |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
NJMOP277GR-TE1 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Operational Amplifier | |
| Manufacturer | Nisshinbo Micro Devices Inc. | |
| Package | VSP-8 | |
| Operating Temperature | -40℃~+125℃ | |
| Vos - Input Offset Voltage | 50uV | |
| Input Offset Current(Ios) | 3nA | |
| Input Offset Voltage Drift(Vos TC) | 600nV/℃ | |
| Slew Rate | 700V/ms | |
| Single supply | 4.5V~36V | |
| Common Mode Rejection Ratio(CMRR) | 140dB | |
| Number of Channels | 1 | |
| Input Voltage Noise Density | 8nV/√Hz@1kHz | |
| Features | EMI filtering/RF suppression | |
| Ib - Input Bias Current | 4nA | |
| Dual Supply | -18V~-2.25V、2.25V~18V |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the NJMOP277GR-TE1. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

NJMOP277GR-TE1 datasheets or manufacturer documentation.
Datasheet: NJMOP277GR-TE1 Datasheet (PDF)
The NJMOP277GR-TE1 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.