
- Manufacturer
- MFR.Part #
- HA9P2444-5
- JLCPCB Part #
- C4367045
- Package
- SOIC-16
- Description
- -17V~-8.5V、8.5V~17V 0℃~+75℃ 10uV/℃ 15uA 160V/us 25mA 26nV/√Hz@1000Hz 2uA 4 4mV 80dB Enable/shutdown function、Built-in compensation SOIC-16 Operational Amplifier
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Operational Amplifier | |
| Manufacturer | RENESAS | |
| Package | SOIC-16 | |
| Operating Temperature | 0℃~+75℃ | |
| Vos - Input Offset Voltage | 4mV | |
| Input Offset Current(Ios) | 2uA | |
| Output Current | 25mA | |
| Input Offset Voltage Drift(Vos TC) | 10uV/℃ | |
| Slew Rate | 160V/us | |
| Common Mode Rejection Ratio(CMRR) | 80dB | |
| Number of Channels | 4 | |
| Input Voltage Noise Density | 26nV/√Hz@1000Hz | |
| Features | Enable/shutdown function、Built-in compensation | |
| Ib - Input Bias Current | 15uA | |
| Dual Supply | -17V~-8.5V、8.5V~17V |

* Images are for reference only
HA9P2444-5
Extended- Manufacturer
- MFR.Part #
- HA9P2444-5
- JLCPCB Part #
- C4367045
- Package
- SOIC-16
- Description
- -17V~-8.5V、8.5V~17V 0℃~+75℃ 10uV/℃ 15uA 160V/us 25mA 26nV/√Hz@1000Hz 2uA 4 4mV 80dB Enable/shutdown function、Built-in compensation SOIC-16 Operational Amplifier
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- HA9P2444-5
- JLCPCB Part #
- C4367045
- Package
- SOIC-16
- Description
- -17V~-8.5V、8.5V~17V 0℃~+75℃ 10uV/℃ 15uA 160V/us 25mA 26nV/√Hz@1000Hz 2uA 4 4mV 80dB Enable/shutdown function、Built-in compensation SOIC-16 Operational Amplifier
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
HA9P2444-5 Specifications
HA9P2444-5 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Operational Amplifier | |
| Manufacturer | RENESAS | |
| Package | SOIC-16 | |
| Operating Temperature | 0℃~+75℃ | |
| Vos - Input Offset Voltage | 4mV | |
| Input Offset Current(Ios) | 2uA | |
| Output Current | 25mA | |
| Input Offset Voltage Drift(Vos TC) | 10uV/℃ | |
| Slew Rate | 160V/us | |
| Common Mode Rejection Ratio(CMRR) | 80dB | |
| Number of Channels | 4 | |
| Input Voltage Noise Density | 26nV/√Hz@1000Hz | |
| Features | Enable/shutdown function、Built-in compensation | |
| Ib - Input Bias Current | 15uA | |
| Dual Supply | -17V~-8.5V、8.5V~17V |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the HA9P2444-5. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

HA9P2444-5 Documents
HA9P2444-5 datasheets or manufacturer documentation.
Datasheet: HA9P2444-5 Datasheet (PDF)
HA9P2444-5 Schematic Symbol & PCB Footprint
The HA9P2444-5 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.