
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Operational Amplifier | |
| Manufacturer | Texas Instruments | |
| Package | SC-70-6 | |
| Operating Temperature | -40℃~+125℃ | |
| Vos - Input Offset Voltage | 120uV | |
| Input Offset Current(Ios) | 3pA | |
| Output Current | 60mA | |
| Input Offset Voltage Drift(Vos TC) | 300nV/℃ | |
| Slew Rate | 24V/us | |
| Single supply | 2.2V~5.5V | |
| Common Mode Rejection Ratio(CMRR) | 100dB | |
| Rail to Rail | Rail-to-rail output | |
| Number of Channels | 1 | |
| Input Voltage Noise Density | 3.8nV/√Hz@10kHz | |
| Quiescent Current | 900uA | |
| Features | Decompensated stable、Enable/shutdown function、ESD Protection | |
| Ib - Input Bias Current | 10pA | |
| Dual Supply | -1.1V~2.75V |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
OPA607IDCKT technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Operational Amplifier | |
| Manufacturer | Texas Instruments | |
| Package | SC-70-6 | |
| Operating Temperature | -40℃~+125℃ | |
| Vos - Input Offset Voltage | 120uV | |
| Input Offset Current(Ios) | 3pA | |
| Output Current | 60mA | |
| Input Offset Voltage Drift(Vos TC) | 300nV/℃ | |
| Slew Rate | 24V/us | |
| Single supply | 2.2V~5.5V | |
| Common Mode Rejection Ratio(CMRR) | 100dB | |
| Rail to Rail | Rail-to-rail output | |
| Number of Channels | 1 | |
| Input Voltage Noise Density | 3.8nV/√Hz@10kHz | |
| Quiescent Current | 900uA | |
| Features | Decompensated stable、Enable/shutdown function、ESD Protection | |
| Ib - Input Bias Current | 10pA | |
| Dual Supply | -1.1V~2.75V |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the OPA607IDCKT. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

OPA607IDCKT datasheets or manufacturer documentation.
Datasheet: OPA607IDCKT Datasheet (PDF)
The OPA607IDCKT schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.