Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Amplifiers/Comparators
  5. Operational Amplifier
  6. ISL28168FHZ-T7
ISL28168FHZ-T7
Extended
* Images are for reference only
ISL28168FHZ-T7
Attributes
Value
Manufacturer
RENESAS
MFR.Part #
ISL28168FHZ-T7
JLCPCB Part #
C4367018
Package
SOT-6
Description
-40℃~+125℃ 1 100V/ms 10pA 2.4V~5.5V 300nV/℃ 5.5V 64nV/√Hz@10kHz 90uV 98dB SOT-6 Operational Amplifier ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryAmplifiers/Comparators/Operational Amplifier
ManufacturerRENESAS
PackageSOT-6
Operating Temperature-40℃~+125℃
Vos - Input Offset Voltage90uV
Input Offset Current(Ios)5pA
Output Current30mA
Input Offset Voltage Drift(Vos TC)300nV/℃
Slew Rate100V/ms
Single supply2.4V~5.5V
Common Mode Rejection Ratio(CMRR)98dB
Rail to RailRail-to-Rail Input, Rail-to-Rail Output
Number of Channels1
Input Voltage Noise Density64nV/√Hz@10kHz
Maximum Power Supply Range (Vdd-Vss)5.5V
Quiescent Current34uA
FeaturesEnable/shutdown function、ESD protection
Ib - Input Bias Current10pA
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Amplifiers/Comparators
  5. Operational Amplifier
  6. ISL28168FHZ-T7
ISL28168FHZ-T7

* Images are for reference only

ISL28168FHZ-T7

Extended
Manufacturer

RENESAS

MFR.Part #
ISL28168FHZ-T7
JLCPCB Part #
C4367018
Package
SOT-6
Description
-40℃~+125℃ 1 100V/ms 10pA 2.4V~5.5V 300nV/℃ 5.5V 64nV/√Hz@10kHz 90uV 98dB SOT-6 Operational Amplifier ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ISL28168FHZ-T7

* Images are for reference only

ISL28168FHZ-T7
Extended
Manufacturer

RENESAS

MFR.Part #
ISL28168FHZ-T7
JLCPCB Part #
C4367018
Package
SOT-6
Description
-40℃~+125℃ 1 100V/ms 10pA 2.4V~5.5V 300nV/℃ 5.5V 64nV/√Hz@10kHz 90uV 98dB SOT-6 Operational Amplifier ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ISL28168FHZ-T7 Specifications

ISL28168FHZ-T7 technical specifications, attributes, and parameters.

AttributesValue
CategoryAmplifiers/Comparators/Operational Amplifier
ManufacturerRENESAS
PackageSOT-6
Operating Temperature-40℃~+125℃
Vos - Input Offset Voltage90uV
Input Offset Current(Ios)5pA
Output Current30mA
Input Offset Voltage Drift(Vos TC)300nV/℃
Slew Rate100V/ms
Single supply2.4V~5.5V
Common Mode Rejection Ratio(CMRR)98dB
Rail to RailRail-to-Rail Input, Rail-to-Rail Output
Number of Channels1
Input Voltage Noise Density64nV/√Hz@10kHz
Maximum Power Supply Range (Vdd-Vss)5.5V
Quiescent Current34uA
FeaturesEnable/shutdown function、ESD protection
Ib - Input Bias Current10pA
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ISL28168FHZ-T7. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

ISL28168FHZ-T7 Documents

ISL28168FHZ-T7 datasheets or manufacturer documentation.

Datasheet: ISL28168FHZ-T7 Datasheet (PDF)

ISL28168FHZ-T7 Schematic Symbol & PCB Footprint

The ISL28168FHZ-T7 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.