


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Operational Amplifier | |
| Manufacturer | STMicroelectronics | |
| Package | MiniSO-8 | |
| Operating Temperature | -40℃~+125℃ | |
| Vos - Input Offset Voltage | 200uV | |
| Input Offset Current(Ios) | 1pA | |
| Output Current | 65mA | |
| Input Offset Voltage Drift(Vos TC) | 700uV/℃ | |
| Slew Rate | 13V/us | |
| Gain Bandwidth Product | 20MHz | |
| Single supply | 2V~5.5V | |
| Common Mode Rejection Ratio(CMRR) | 120dB | |
| Rail to Rail | Rail-to-Rail Input, Rail-to-Rail Output | |
| Number of Channels | 2 | |
| Input Voltage Noise Density | 7nV/√Hz@10kHz | |
| Quiescent Current | 1.9mA | |
| Features | Built-in compensation | |
| Ib - Input Bias Current | 75pA |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
TSV772IST technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Operational Amplifier | |
| Manufacturer | STMicroelectronics | |
| Package | MiniSO-8 | |
| Operating Temperature | -40℃~+125℃ | |
| Vos - Input Offset Voltage | 200uV | |
| Input Offset Current(Ios) | 1pA | |
| Output Current | 65mA | |
| Input Offset Voltage Drift(Vos TC) | 700uV/℃ | |
| Slew Rate | 13V/us | |
| Gain Bandwidth Product | 20MHz | |
| Single supply | 2V~5.5V | |
| Common Mode Rejection Ratio(CMRR) | 120dB | |
| Rail to Rail | Rail-to-Rail Input, Rail-to-Rail Output | |
| Number of Channels | 2 | |
| Input Voltage Noise Density | 7nV/√Hz@10kHz | |
| Quiescent Current | 1.9mA | |
| Features | Built-in compensation | |
| Ib - Input Bias Current | 75pA |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TSV772IST. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

TSV772IST datasheets or manufacturer documentation.
Datasheet: TSV772IST Datasheet (PDF)
The TSV772IST schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.