
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Operational Amplifier | |
| Manufacturer | Analog Devices | |
| Package | PDIP-8 | |
| Operating Temperature | -40℃~+85℃ | |
| Vos - Input Offset Voltage | 10mV | |
| Input Offset Current(Ios) | 100nA | |
| Output Current | 70mA | |
| Input Offset Voltage Drift(Vos TC) | 13mV/℃ | |
| Slew Rate | 1.3V/ns | |
| Common Mode Rejection Ratio(CMRR) | 60dB | |
| Number of Channels | 1 | |
| Input Voltage Noise Density | 7nV/√Hz@200MHz | |
| Quiescent Current | 17mA | |
| Ib - Input Bias Current | 2uA | |
| Dual Supply | -6V~-3V、3V~6V |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
AD9631AN technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Operational Amplifier | |
| Manufacturer | Analog Devices | |
| Package | PDIP-8 | |
| Operating Temperature | -40℃~+85℃ | |
| Vos - Input Offset Voltage | 10mV | |
| Input Offset Current(Ios) | 100nA | |
| Output Current | 70mA | |
| Input Offset Voltage Drift(Vos TC) | 13mV/℃ | |
| Slew Rate | 1.3V/ns | |
| Common Mode Rejection Ratio(CMRR) | 60dB | |
| Number of Channels | 1 | |
| Input Voltage Noise Density | 7nV/√Hz@200MHz | |
| Quiescent Current | 17mA | |
| Ib - Input Bias Current | 2uA | |
| Dual Supply | -6V~-3V、3V~6V |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the AD9631AN. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

AD9631AN datasheets or manufacturer documentation.
Datasheet: AD9631AN Datasheet (PDF)
The AD9631AN schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.