
- Manufacturer
- MFR.Part #
- EL5191ACSZ
- JLCPCB Part #
- C4366903
- Package
- SOIC-8
- Description
- -2.5V~2.5V -40℃~+85℃ 1 120mA 1mV 2.8V/ns 3.3dB 40uA 5V~10V 5uV/℃ 9mA Enable/shutdown function SOIC-8 Operational Amplifier ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Operational Amplifier | |
| Manufacturer | ELANTEC | |
| Package | SOIC-8 | |
| Operating Temperature | -40℃~+85℃ | |
| Vos - Input Offset Voltage | 1mV | |
| Output Current | 120mA | |
| Input Offset Voltage Drift(Vos TC) | 5uV/℃ | |
| Slew Rate | 2.8V/ns | |
| Single supply | 5V~10V | |
| Common Mode Rejection Ratio(CMRR) | 3.3dB | |
| Number of Channels | 1 | |
| Quiescent Current | 9mA | |
| Features | Enable/shutdown function | |
| Ib - Input Bias Current | 40uA | |
| Dual Supply | -2.5V~2.5V |

* Images are for reference only
EL5191ACSZ
Extended- Manufacturer
- MFR.Part #
- EL5191ACSZ
- JLCPCB Part #
- C4366903
- Package
- SOIC-8
- Description
- -2.5V~2.5V -40℃~+85℃ 1 120mA 1mV 2.8V/ns 3.3dB 40uA 5V~10V 5uV/℃ 9mA Enable/shutdown function SOIC-8 Operational Amplifier ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- EL5191ACSZ
- JLCPCB Part #
- C4366903
- Package
- SOIC-8
- Description
- -2.5V~2.5V -40℃~+85℃ 1 120mA 1mV 2.8V/ns 3.3dB 40uA 5V~10V 5uV/℃ 9mA Enable/shutdown function SOIC-8 Operational Amplifier ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
EL5191ACSZ Specifications
EL5191ACSZ technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Operational Amplifier | |
| Manufacturer | ELANTEC | |
| Package | SOIC-8 | |
| Operating Temperature | -40℃~+85℃ | |
| Vos - Input Offset Voltage | 1mV | |
| Output Current | 120mA | |
| Input Offset Voltage Drift(Vos TC) | 5uV/℃ | |
| Slew Rate | 2.8V/ns | |
| Single supply | 5V~10V | |
| Common Mode Rejection Ratio(CMRR) | 3.3dB | |
| Number of Channels | 1 | |
| Quiescent Current | 9mA | |
| Features | Enable/shutdown function | |
| Ib - Input Bias Current | 40uA | |
| Dual Supply | -2.5V~2.5V |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the EL5191ACSZ. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

EL5191ACSZ Documents
EL5191ACSZ datasheets or manufacturer documentation.
Datasheet: EL5191ACSZ Datasheet (PDF)
EL5191ACSZ Schematic Symbol & PCB Footprint
The EL5191ACSZ schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.