
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Operational Amplifier | |
| Manufacturer | Analog Devices | |
| Package | TO-99-8 | |
| Operating Temperature | -55℃~+125℃ | |
| Vos - Input Offset Voltage | 4mV | |
| Output Current | 100mA | |
| Input Offset Voltage Drift(Vos TC) | 90uV/℃ | |
| Slew Rate | 250V/us | |
| Gain Bandwidth Product | 50MHz | |
| Number of Channels | 1 | |
| Quiescent Current | 19mA | |
| Ib - Input Bias Current | 180pA |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
BUF03BIFJ technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Operational Amplifier | |
| Manufacturer | Analog Devices | |
| Package | TO-99-8 | |
| Operating Temperature | -55℃~+125℃ | |
| Vos - Input Offset Voltage | 4mV | |
| Output Current | 100mA | |
| Input Offset Voltage Drift(Vos TC) | 90uV/℃ | |
| Slew Rate | 250V/us | |
| Gain Bandwidth Product | 50MHz | |
| Number of Channels | 1 | |
| Quiescent Current | 19mA | |
| Ib - Input Bias Current | 180pA |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the BUF03BIFJ. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

BUF03BIFJ datasheets or manufacturer documentation.
Datasheet: BUF03BIFJ Datasheet (PDF)
The BUF03BIFJ schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.