
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Operational Amplifier | |
| Manufacturer | Analog Devices | |
| Package | PDIP-14 | |
| Operating Temperature | 0℃~+70℃ | |
| Vos - Input Offset Voltage | 75uV | |
| Input Offset Current(Ios) | 30pA | |
| Output Current | 15mA | |
| Input Offset Voltage Drift(Vos TC) | 1uV/℃ | |
| Slew Rate | 150V/ms | |
| Single supply | 2V~18V | |
| Common Mode Rejection Ratio(CMRR) | 132dB | |
| Number of Channels | 4 | |
| Quiescent Current | 375uA | |
| Features | Built-in compensation、ESD Protection | |
| Ib - Input Bias Current | 150pA | |
| Dual Supply | 2V~18V |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
AD704KN technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Operational Amplifier | |
| Manufacturer | Analog Devices | |
| Package | PDIP-14 | |
| Operating Temperature | 0℃~+70℃ | |
| Vos - Input Offset Voltage | 75uV | |
| Input Offset Current(Ios) | 30pA | |
| Output Current | 15mA | |
| Input Offset Voltage Drift(Vos TC) | 1uV/℃ | |
| Slew Rate | 150V/ms | |
| Single supply | 2V~18V | |
| Common Mode Rejection Ratio(CMRR) | 132dB | |
| Number of Channels | 4 | |
| Quiescent Current | 375uA | |
| Features | Built-in compensation、ESD Protection | |
| Ib - Input Bias Current | 150pA | |
| Dual Supply | 2V~18V |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the AD704KN. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

AD704KN datasheets or manufacturer documentation.
Datasheet: AD704KN Datasheet (PDF)
The AD704KN schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.