
- Manufacturer
- MFR.Part #
- LMX321AUK+
- JLCPCB Part #
- C4366773
- Package
- SOT-23-5
- Description
- -40℃~+125℃ 1 1.3MHz 18nA 1V/us 65nV/√Hz@1kHz 6mV 6uV/℃ 70mA 92dB Built-in compensation Rail-to-rail output SOT-23-5 Operational Amplifier ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Operational Amplifier | |
| Manufacturer | Analog Devices Inc./Maxim Integrated | |
| Package | SOT-23-5 | |
| Operating Temperature | -40℃~+125℃ | |
| Vos - Input Offset Voltage | 6mV | |
| Output Current | 70mA | |
| Input Offset Voltage Drift(Vos TC) | 6uV/℃ | |
| Slew Rate | 1V/us | |
| Gain Bandwidth Product | 1.3MHz | |
| Common Mode Rejection Ratio(CMRR) | 92dB | |
| Rail to Rail | Rail-to-rail output | |
| Number of Channels | 1 | |
| Input Voltage Noise Density | 65nV/√Hz@1kHz | |
| Features | Built-in compensation | |
| Ib - Input Bias Current | 18nA |

* Images are for reference only
LMX321AUK+
Extended- Manufacturer
- MFR.Part #
- LMX321AUK+
- JLCPCB Part #
- C4366773
- Package
- SOT-23-5
- Description
- -40℃~+125℃ 1 1.3MHz 18nA 1V/us 65nV/√Hz@1kHz 6mV 6uV/℃ 70mA 92dB Built-in compensation Rail-to-rail output SOT-23-5 Operational Amplifier ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- LMX321AUK+
- JLCPCB Part #
- C4366773
- Package
- SOT-23-5
- Description
- -40℃~+125℃ 1 1.3MHz 18nA 1V/us 65nV/√Hz@1kHz 6mV 6uV/℃ 70mA 92dB Built-in compensation Rail-to-rail output SOT-23-5 Operational Amplifier ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
LMX321AUK+ Specifications
LMX321AUK+ technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Operational Amplifier | |
| Manufacturer | Analog Devices Inc./Maxim Integrated | |
| Package | SOT-23-5 | |
| Operating Temperature | -40℃~+125℃ | |
| Vos - Input Offset Voltage | 6mV | |
| Output Current | 70mA | |
| Input Offset Voltage Drift(Vos TC) | 6uV/℃ | |
| Slew Rate | 1V/us | |
| Gain Bandwidth Product | 1.3MHz | |
| Common Mode Rejection Ratio(CMRR) | 92dB | |
| Rail to Rail | Rail-to-rail output | |
| Number of Channels | 1 | |
| Input Voltage Noise Density | 65nV/√Hz@1kHz | |
| Features | Built-in compensation | |
| Ib - Input Bias Current | 18nA |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the LMX321AUK+. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

LMX321AUK+ Documents
LMX321AUK+ datasheets or manufacturer documentation.
Datasheet: LMX321AUK+ Datasheet (PDF)
LMX321AUK+ Schematic Symbol & PCB Footprint
The LMX321AUK+ schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.