
- Manufacturer
- MFR.Part #
- ISL28286FUZ-T7
- JLCPCB Part #
- C4366679
- Package
- MSOP-10
- Description
- -40℃~+125℃ 115dB 120uA 2 2.4V~5V 250V/ms 250pA 31mA 50nV/√Hz@1kHz 5nA 600uV 700nV/℃ Enable/shutdown function、ESD Protection Rail-to-Rail Input, Rail-to-Rail Output MSOP-10 Operational Amplifier ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Operational Amplifier | |
| Manufacturer | RENESAS | |
| Package | MSOP-10 | |
| Operating Temperature | -40℃~+125℃ | |
| Vos - Input Offset Voltage | 600uV | |
| Input Offset Current(Ios) | 250pA | |
| Output Current | 31mA | |
| Input Offset Voltage Drift(Vos TC) | 700nV/℃ | |
| Slew Rate | 250V/ms | |
| Single supply | 2.4V~5V | |
| Common Mode Rejection Ratio(CMRR) | 115dB | |
| Rail to Rail | Rail-to-Rail Input, Rail-to-Rail Output | |
| Number of Channels | 2 | |
| Input Voltage Noise Density | 50nV/√Hz@1kHz | |
| Quiescent Current | 120uA | |
| Features | Enable/shutdown function、ESD Protection | |
| Ib - Input Bias Current | 5nA |

* Images are for reference only
ISL28286FUZ-T7
Extended- Manufacturer
- MFR.Part #
- ISL28286FUZ-T7
- JLCPCB Part #
- C4366679
- Package
- MSOP-10
- Description
- -40℃~+125℃ 115dB 120uA 2 2.4V~5V 250V/ms 250pA 31mA 50nV/√Hz@1kHz 5nA 600uV 700nV/℃ Enable/shutdown function、ESD Protection Rail-to-Rail Input, Rail-to-Rail Output MSOP-10 Operational Amplifier ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- ISL28286FUZ-T7
- JLCPCB Part #
- C4366679
- Package
- MSOP-10
- Description
- -40℃~+125℃ 115dB 120uA 2 2.4V~5V 250V/ms 250pA 31mA 50nV/√Hz@1kHz 5nA 600uV 700nV/℃ Enable/shutdown function、ESD Protection Rail-to-Rail Input, Rail-to-Rail Output MSOP-10 Operational Amplifier ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
ISL28286FUZ-T7 Specifications
ISL28286FUZ-T7 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Operational Amplifier | |
| Manufacturer | RENESAS | |
| Package | MSOP-10 | |
| Operating Temperature | -40℃~+125℃ | |
| Vos - Input Offset Voltage | 600uV | |
| Input Offset Current(Ios) | 250pA | |
| Output Current | 31mA | |
| Input Offset Voltage Drift(Vos TC) | 700nV/℃ | |
| Slew Rate | 250V/ms | |
| Single supply | 2.4V~5V | |
| Common Mode Rejection Ratio(CMRR) | 115dB | |
| Rail to Rail | Rail-to-Rail Input, Rail-to-Rail Output | |
| Number of Channels | 2 | |
| Input Voltage Noise Density | 50nV/√Hz@1kHz | |
| Quiescent Current | 120uA | |
| Features | Enable/shutdown function、ESD Protection | |
| Ib - Input Bias Current | 5nA |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ISL28286FUZ-T7. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

ISL28286FUZ-T7 Documents
ISL28286FUZ-T7 datasheets or manufacturer documentation.
Datasheet: ISL28286FUZ-T7 Datasheet (PDF)
ISL28286FUZ-T7 Schematic Symbol & PCB Footprint
The ISL28286FUZ-T7 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.