
- Manufacturer
- MFR.Part #
- OP181GP
- JLCPCB Part #
- C4366663
- Package
- PDIP-8
- Description
- -40℃~+85℃ -5V~5V 1 1.1mA 1.5mV 100pA 10nA 10uV/℃ 2.7V~12V 28V/ms 3uA 75nV/√Hz@1kHz 90dB ESD Protection Rail-to-rail output PDIP-8 Operational Amplifier
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Operational Amplifier | |
| Manufacturer | Analog Devices | |
| Package | PDIP-8 | |
| Operating Temperature | -40℃~+85℃ | |
| Vos - Input Offset Voltage | 1.5mV | |
| Output Current | 1.1mA | |
| Input Offset Current(Ios) | 100pA | |
| Input Offset Voltage Drift(Vos TC) | 10uV/℃ | |
| Slew Rate | 28V/ms | |
| Single supply | 2.7V~12V | |
| Common Mode Rejection Ratio(CMRR) | 90dB | |
| Rail to Rail | Rail-to-rail output | |
| Number of Channels | 1 | |
| Input Voltage Noise Density | 75nV/√Hz@1kHz | |
| Quiescent Current | 3uA | |
| Features | ESD Protection | |
| Ib - Input Bias Current | 10nA | |
| Dual Supply | -5V~5V |

* Images are for reference only
OP181GP
Extended- Manufacturer
- MFR.Part #
- OP181GP
- JLCPCB Part #
- C4366663
- Package
- PDIP-8
- Description
- -40℃~+85℃ -5V~5V 1 1.1mA 1.5mV 100pA 10nA 10uV/℃ 2.7V~12V 28V/ms 3uA 75nV/√Hz@1kHz 90dB ESD Protection Rail-to-rail output PDIP-8 Operational Amplifier
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- OP181GP
- JLCPCB Part #
- C4366663
- Package
- PDIP-8
- Description
- -40℃~+85℃ -5V~5V 1 1.1mA 1.5mV 100pA 10nA 10uV/℃ 2.7V~12V 28V/ms 3uA 75nV/√Hz@1kHz 90dB ESD Protection Rail-to-rail output PDIP-8 Operational Amplifier
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
OP181GP Specifications
OP181GP technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Operational Amplifier | |
| Manufacturer | Analog Devices | |
| Package | PDIP-8 | |
| Operating Temperature | -40℃~+85℃ | |
| Vos - Input Offset Voltage | 1.5mV | |
| Output Current | 1.1mA | |
| Input Offset Current(Ios) | 100pA | |
| Input Offset Voltage Drift(Vos TC) | 10uV/℃ | |
| Slew Rate | 28V/ms | |
| Single supply | 2.7V~12V | |
| Common Mode Rejection Ratio(CMRR) | 90dB | |
| Rail to Rail | Rail-to-rail output | |
| Number of Channels | 1 | |
| Input Voltage Noise Density | 75nV/√Hz@1kHz | |
| Quiescent Current | 3uA | |
| Features | ESD Protection | |
| Ib - Input Bias Current | 10nA | |
| Dual Supply | -5V~5V |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the OP181GP. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

OP181GP Documents
OP181GP datasheets or manufacturer documentation.
Datasheet: OP181GP Datasheet (PDF)
OP181GP Schematic Symbol & PCB Footprint
The OP181GP schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.