
- Manufacturer
- MFR.Part #
- ISL28278FAZ
- JLCPCB Part #
- C4366597
- Package
- QSOP-16
- Description
- -40℃~+125℃ 100dB 150V/ms 1uV/℃ 2 2.4V~5.5V 225uV 30pA 48nV/√Hz@1kHz Enable/shutdown function、ESD protection QSOP-16 Operational Amplifier ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Operational Amplifier | |
| Manufacturer | RENESAS | |
| Package | QSOP-16 | |
| Operating Temperature | -40℃~+125℃ | |
| Vos - Input Offset Voltage | 225uV | |
| Input Offset Voltage Drift(Vos TC) | 1uV/℃ | |
| Slew Rate | 150V/ms | |
| Single supply | 2.4V~5.5V | |
| Common Mode Rejection Ratio(CMRR) | 100dB | |
| Number of Channels | 2 | |
| Input Voltage Noise Density | 48nV/√Hz@1kHz | |
| Features | Enable/shutdown function、ESD protection | |
| Ib - Input Bias Current | 30pA |

* Images are for reference only
ISL28278FAZ
Extended- Manufacturer
- MFR.Part #
- ISL28278FAZ
- JLCPCB Part #
- C4366597
- Package
- QSOP-16
- Description
- -40℃~+125℃ 100dB 150V/ms 1uV/℃ 2 2.4V~5.5V 225uV 30pA 48nV/√Hz@1kHz Enable/shutdown function、ESD protection QSOP-16 Operational Amplifier ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- ISL28278FAZ
- JLCPCB Part #
- C4366597
- Package
- QSOP-16
- Description
- -40℃~+125℃ 100dB 150V/ms 1uV/℃ 2 2.4V~5.5V 225uV 30pA 48nV/√Hz@1kHz Enable/shutdown function、ESD protection QSOP-16 Operational Amplifier ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
ISL28278FAZ Specifications
ISL28278FAZ technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Operational Amplifier | |
| Manufacturer | RENESAS | |
| Package | QSOP-16 | |
| Operating Temperature | -40℃~+125℃ | |
| Vos - Input Offset Voltage | 225uV | |
| Input Offset Voltage Drift(Vos TC) | 1uV/℃ | |
| Slew Rate | 150V/ms | |
| Single supply | 2.4V~5.5V | |
| Common Mode Rejection Ratio(CMRR) | 100dB | |
| Number of Channels | 2 | |
| Input Voltage Noise Density | 48nV/√Hz@1kHz | |
| Features | Enable/shutdown function、ESD protection | |
| Ib - Input Bias Current | 30pA |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ISL28278FAZ. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

ISL28278FAZ Schematic Symbol & PCB Footprint
The ISL28278FAZ schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.