
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Operational Amplifier | |
| Manufacturer | MOTOROLA | |
| Package | PDIP-16 | |
| Operating Temperature | -10℃~+55℃ | |
| Vos - Input Offset Voltage | 2mV | |
| Input Offset Current(Ios) | 15nA | |
| Slew Rate | 9V/us | |
| Number of Channels | 1 | |
| Ib - Input Bias Current | 300nA | |
| Dual Supply | -18V~18V |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
SSM2014P technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Operational Amplifier | |
| Manufacturer | MOTOROLA | |
| Package | PDIP-16 | |
| Operating Temperature | -10℃~+55℃ | |
| Vos - Input Offset Voltage | 2mV | |
| Input Offset Current(Ios) | 15nA | |
| Slew Rate | 9V/us | |
| Number of Channels | 1 | |
| Ib - Input Bias Current | 300nA | |
| Dual Supply | -18V~18V |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SSM2014P. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

SSM2014P datasheets or manufacturer documentation.
Datasheet: SSM2014P Datasheet (PDF)
The SSM2014P schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.