
- Manufacturer
- MFR.Part #
- MAX4418ESD
- JLCPCB Part #
- C4366554
- Package
- SOIC-14
- Description
- -40℃~+85℃ 1.3uA 1.6mA 200V/us 3uV/℃ 4 6mV 700nA 75mA 94dB Built-in compensation Rail-to-rail output SOIC-14 Operational Amplifier ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Operational Amplifier | |
| Manufacturer | Analog Devices Inc./Maxim Integrated | |
| Package | SOIC-14 | |
| Operating Temperature | -40℃~+85℃ | |
| Vos - Input Offset Voltage | 6mV | |
| Input Offset Current(Ios) | 700nA | |
| Output Current | 75mA | |
| Input Offset Voltage Drift(Vos TC) | 3uV/℃ | |
| Slew Rate | 200V/us | |
| Common Mode Rejection Ratio(CMRR) | 94dB | |
| Rail to Rail | Rail-to-rail output | |
| Number of Channels | 4 | |
| Quiescent Current | 1.6mA | |
| Features | Built-in compensation | |
| Ib - Input Bias Current | 1.3uA |

* Images are for reference only
MAX4418ESD
Extended- Manufacturer
- MFR.Part #
- MAX4418ESD
- JLCPCB Part #
- C4366554
- Package
- SOIC-14
- Description
- -40℃~+85℃ 1.3uA 1.6mA 200V/us 3uV/℃ 4 6mV 700nA 75mA 94dB Built-in compensation Rail-to-rail output SOIC-14 Operational Amplifier ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- MAX4418ESD
- JLCPCB Part #
- C4366554
- Package
- SOIC-14
- Description
- -40℃~+85℃ 1.3uA 1.6mA 200V/us 3uV/℃ 4 6mV 700nA 75mA 94dB Built-in compensation Rail-to-rail output SOIC-14 Operational Amplifier ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
MAX4418ESD Specifications
MAX4418ESD technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Operational Amplifier | |
| Manufacturer | Analog Devices Inc./Maxim Integrated | |
| Package | SOIC-14 | |
| Operating Temperature | -40℃~+85℃ | |
| Vos - Input Offset Voltage | 6mV | |
| Input Offset Current(Ios) | 700nA | |
| Output Current | 75mA | |
| Input Offset Voltage Drift(Vos TC) | 3uV/℃ | |
| Slew Rate | 200V/us | |
| Common Mode Rejection Ratio(CMRR) | 94dB | |
| Rail to Rail | Rail-to-rail output | |
| Number of Channels | 4 | |
| Quiescent Current | 1.6mA | |
| Features | Built-in compensation | |
| Ib - Input Bias Current | 1.3uA |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MAX4418ESD. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

MAX4418ESD Schematic Symbol & PCB Footprint
The MAX4418ESD schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.