
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Operational Amplifier | |
| Manufacturer | RENESAS | |
| Package | PDIP-14 | |
| Operating Temperature | -40℃~+85℃ | |
| Vos - Input Offset Voltage | 10mV | |
| Output Current | 55mA | |
| Input Offset Voltage Drift(Vos TC) | 70uV/℃ | |
| Slew Rate | 1.65V/ns | |
| Common Mode Rejection Ratio(CMRR) | 45dB | |
| Number of Channels | 4 | |
| Input Voltage Noise Density | 1.7nV/√Hz@100kHz | |
| Quiescent Current | 5.9mA | |
| Ib - Input Bias Current | 25uA | |
| Dual Supply | -5.5V~-4.5V、4.5V~5.5V |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
HFA1412IPZ technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Operational Amplifier | |
| Manufacturer | RENESAS | |
| Package | PDIP-14 | |
| Operating Temperature | -40℃~+85℃ | |
| Vos - Input Offset Voltage | 10mV | |
| Output Current | 55mA | |
| Input Offset Voltage Drift(Vos TC) | 70uV/℃ | |
| Slew Rate | 1.65V/ns | |
| Common Mode Rejection Ratio(CMRR) | 45dB | |
| Number of Channels | 4 | |
| Input Voltage Noise Density | 1.7nV/√Hz@100kHz | |
| Quiescent Current | 5.9mA | |
| Ib - Input Bias Current | 25uA | |
| Dual Supply | -5.5V~-4.5V、4.5V~5.5V |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the HFA1412IPZ. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

HFA1412IPZ datasheets or manufacturer documentation.
Datasheet: HFA1412IPZ Datasheet (PDF)
The HFA1412IPZ schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.