OPA124UA-TI
Extended
* Images are for reference only
OPA124UA-TI
Attributes
Value
Manufacturer
MFR.Part #
OPA124UA-TI
JLCPCB Part #
C4366491
Package
SOIC-8
Description
-25℃~+85℃ 1 1.6V/us 100dB 250uV 2pA 36V 4uV/℃ 6nV/√Hz@10kHz ±18V SOIC-8 Operational Amplifier ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryAmplifiers/Comparators/Operational Amplifier
ManufacturerTexas Instruments
PackageSOIC-8
Operating Temperature-25℃~+85℃
Vos - Input Offset Voltage250uV
Input Offset Voltage Drift(Vos TC)4uV/℃
Slew Rate1.6V/us
Common Mode Rejection Ratio(CMRR)100dB
Number of Channels1
Input Voltage Noise Density6nV/√Hz@10kHz
Ib - Input Bias Current2pA
Dual Supply±18V