
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Operational Amplifier | |
| Manufacturer | Nisshinbo Micro Devices Inc. | |
| Package | DIP-8 | |
| Operating Temperature | -20℃~+75℃ | |
| Vos - Input Offset Voltage | 6mV | |
| Input Offset Current(Ios) | 450nA | |
| Slew Rate | 2.4V/us | |
| Common Mode Rejection Ratio(CMRR) | 74dB | |
| Number of Channels | 2 | |
| Input Voltage Noise Density | 1.5nV/√Hz@1kHz | |
| Quiescent Current | 7mA | |
| Features | Decompensated stable | |
| Ib - Input Bias Current | 8uA | |
| Dual Supply | -7V~-2V、2V~7V |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
NJM2122D# technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Operational Amplifier | |
| Manufacturer | Nisshinbo Micro Devices Inc. | |
| Package | DIP-8 | |
| Operating Temperature | -20℃~+75℃ | |
| Vos - Input Offset Voltage | 6mV | |
| Input Offset Current(Ios) | 450nA | |
| Slew Rate | 2.4V/us | |
| Common Mode Rejection Ratio(CMRR) | 74dB | |
| Number of Channels | 2 | |
| Input Voltage Noise Density | 1.5nV/√Hz@1kHz | |
| Quiescent Current | 7mA | |
| Features | Decompensated stable | |
| Ib - Input Bias Current | 8uA | |
| Dual Supply | -7V~-2V、2V~7V |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the NJM2122D#. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

NJM2122D# datasheets or manufacturer documentation.
Datasheet: NJM2122D# Datasheet (PDF)
The NJM2122D# schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.