
- Manufacturer
- MFR.Part #
- NJM2732V-TE1
- JLCPCB Part #
- C4366434
- Package
- SSOP-8
- Description
- -40℃~+85℃ 1.8V~6V 10nV/√Hz@1kHz 2 250nA 400V/ms 580uA 5mV 5nA 70dB Rail-to-Rail Input, Rail-to-Rail Output SSOP-8 Operational Amplifier ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Operational Amplifier | |
| Manufacturer | Nisshinbo Micro Devices Inc. | |
| Package | SSOP-8 | |
| Operating Temperature | -40℃~+85℃ | |
| Vos - Input Offset Voltage | 5mV | |
| Input Offset Current(Ios) | 5nA | |
| Slew Rate | 400V/ms | |
| Single supply | 1.8V~6V | |
| Common Mode Rejection Ratio(CMRR) | 70dB | |
| Rail to Rail | Rail-to-Rail Input, Rail-to-Rail Output | |
| Number of Channels | 2 | |
| Input Voltage Noise Density | 10nV/√Hz@1kHz | |
| Quiescent Current | 580uA | |
| Ib - Input Bias Current | 250nA |

* Images are for reference only
NJM2732V-TE1
Extended- Manufacturer
- MFR.Part #
- NJM2732V-TE1
- JLCPCB Part #
- C4366434
- Package
- SSOP-8
- Description
- -40℃~+85℃ 1.8V~6V 10nV/√Hz@1kHz 2 250nA 400V/ms 580uA 5mV 5nA 70dB Rail-to-Rail Input, Rail-to-Rail Output SSOP-8 Operational Amplifier ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- NJM2732V-TE1
- JLCPCB Part #
- C4366434
- Package
- SSOP-8
- Description
- -40℃~+85℃ 1.8V~6V 10nV/√Hz@1kHz 2 250nA 400V/ms 580uA 5mV 5nA 70dB Rail-to-Rail Input, Rail-to-Rail Output SSOP-8 Operational Amplifier ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
NJM2732V-TE1 Specifications
NJM2732V-TE1 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Operational Amplifier | |
| Manufacturer | Nisshinbo Micro Devices Inc. | |
| Package | SSOP-8 | |
| Operating Temperature | -40℃~+85℃ | |
| Vos - Input Offset Voltage | 5mV | |
| Input Offset Current(Ios) | 5nA | |
| Slew Rate | 400V/ms | |
| Single supply | 1.8V~6V | |
| Common Mode Rejection Ratio(CMRR) | 70dB | |
| Rail to Rail | Rail-to-Rail Input, Rail-to-Rail Output | |
| Number of Channels | 2 | |
| Input Voltage Noise Density | 10nV/√Hz@1kHz | |
| Quiescent Current | 580uA | |
| Ib - Input Bias Current | 250nA |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the NJM2732V-TE1. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

NJM2732V-TE1 Documents
NJM2732V-TE1 datasheets or manufacturer documentation.
Datasheet: NJM2732V-TE1 Datasheet (PDF)
NJM2732V-TE1 Schematic Symbol & PCB Footprint
The NJM2732V-TE1 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.