
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Programmable / Variable Gain Amplifiers (PGA/VGA) | |
| Manufacturer | Rochester Electronics, LLC | |
| Package | CDIP-14 | |
| Operating Temperature | -40℃~+85℃ | |
| Output Current | 80mA | |
| Input Offset Voltage Drift(Vos TC) | 400uV/℃ | |
| Slew Rate | 2V/ns | |
| Common Mode Rejection Ratio(CMRR) | 70dB | |
| Number of Channels | 1 | |
| Input Voltage Noise Density | 5.8nV/√Hz@200MHz | |
| Quiescent Current | 46mA | |
| Ib - Input Bias Current | 45uA |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
CLC522A/BCA technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Programmable / Variable Gain Amplifiers (PGA/VGA) | |
| Manufacturer | Rochester Electronics, LLC | |
| Package | CDIP-14 | |
| Operating Temperature | -40℃~+85℃ | |
| Output Current | 80mA | |
| Input Offset Voltage Drift(Vos TC) | 400uV/℃ | |
| Slew Rate | 2V/ns | |
| Common Mode Rejection Ratio(CMRR) | 70dB | |
| Number of Channels | 1 | |
| Input Voltage Noise Density | 5.8nV/√Hz@200MHz | |
| Quiescent Current | 46mA | |
| Ib - Input Bias Current | 45uA |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the CLC522A/BCA. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The CLC522A/BCA schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.