
- Manufacturer
- MFR.Part #
- MAX4453EZA-T
- JLCPCB Part #
- C4366328
- Package
- SOT-23-8
- Description
- -40℃~+85℃ 100dB 12mV 15nV/√Hz@10kHz 2 2.7V~5.25V 5.25V 7uV/℃ 800nA 95V/us SOT-23-8 Operational Amplifier
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Operational Amplifier | |
| Manufacturer | Analog Devices Inc./Maxim Integrated | |
| Package | SOT-23-8 | |
| Operating Temperature | -40℃~+85℃ | |
| Vos - Input Offset Voltage | 12mV | |
| Input Offset Voltage Drift(Vos TC) | 7uV/℃ | |
| Slew Rate | 95V/us | |
| Single supply | 2.7V~5.25V | |
| Common Mode Rejection Ratio(CMRR) | 100dB | |
| Number of Channels | 2 | |
| Input Voltage Noise Density | 15nV/√Hz@10kHz | |
| Maximum Power Supply Range (Vdd-Vss) | 5.25V | |
| Ib - Input Bias Current | 800nA |

* Images are for reference only
MAX4453EZA-T
Extended- Manufacturer
- MFR.Part #
- MAX4453EZA-T
- JLCPCB Part #
- C4366328
- Package
- SOT-23-8
- Description
- -40℃~+85℃ 100dB 12mV 15nV/√Hz@10kHz 2 2.7V~5.25V 5.25V 7uV/℃ 800nA 95V/us SOT-23-8 Operational Amplifier
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- MAX4453EZA-T
- JLCPCB Part #
- C4366328
- Package
- SOT-23-8
- Description
- -40℃~+85℃ 100dB 12mV 15nV/√Hz@10kHz 2 2.7V~5.25V 5.25V 7uV/℃ 800nA 95V/us SOT-23-8 Operational Amplifier
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
MAX4453EZA-T Specifications
MAX4453EZA-T technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Operational Amplifier | |
| Manufacturer | Analog Devices Inc./Maxim Integrated | |
| Package | SOT-23-8 | |
| Operating Temperature | -40℃~+85℃ | |
| Vos - Input Offset Voltage | 12mV | |
| Input Offset Voltage Drift(Vos TC) | 7uV/℃ | |
| Slew Rate | 95V/us | |
| Single supply | 2.7V~5.25V | |
| Common Mode Rejection Ratio(CMRR) | 100dB | |
| Number of Channels | 2 | |
| Input Voltage Noise Density | 15nV/√Hz@10kHz | |
| Maximum Power Supply Range (Vdd-Vss) | 5.25V | |
| Ib - Input Bias Current | 800nA |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MAX4453EZA-T. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

MAX4453EZA-T Documents
MAX4453EZA-T datasheets or manufacturer documentation.
Datasheet: MAX4453EZA-T Datasheet (PDF)
MAX4453EZA-T Schematic Symbol & PCB Footprint
The MAX4453EZA-T schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.