
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Operational Amplifier | |
| Manufacturer | Texas Instruments | |
| Package | SOIC-8 | |
| Operating Temperature | -55℃~+125℃ | |
| Slew Rate | 30V/us | |
| Single supply | 4V~16V | |
| Number of Channels | 1 | |
| Ib - Input Bias Current | 5pA | |
| Dual Supply | -8V~-2V、2V~8V |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
CA5130AM technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Operational Amplifier | |
| Manufacturer | Texas Instruments | |
| Package | SOIC-8 | |
| Operating Temperature | -55℃~+125℃ | |
| Slew Rate | 30V/us | |
| Single supply | 4V~16V | |
| Number of Channels | 1 | |
| Ib - Input Bias Current | 5pA | |
| Dual Supply | -8V~-2V、2V~8V |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the CA5130AM. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

CA5130AM datasheets or manufacturer documentation.
Datasheet: CA5130AM Datasheet (PDF)
The CA5130AM schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.