
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Precision Op Amps | |
| Manufacturer | Analog Devices | |
| Package | PDIP-8 | |
| Operating Temperature | -40℃~+125℃ | |
| Vos - Input Offset Voltage | 150uV | |
| Input Offset Voltage Drift(Vos TC) | 1.8uV/℃ | |
| Slew Rate | 200V/ms | |
| Common Mode Rejection Ratio(CMRR) | 127dB | |
| Number of Channels | 1 | |
| Features | ESD Protection | |
| Ib - Input Bias Current | 1nA | |
| Dual Supply | 4V~18V |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
OP07DN technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Precision Op Amps | |
| Manufacturer | Analog Devices | |
| Package | PDIP-8 | |
| Operating Temperature | -40℃~+125℃ | |
| Vos - Input Offset Voltage | 150uV | |
| Input Offset Voltage Drift(Vos TC) | 1.8uV/℃ | |
| Slew Rate | 200V/ms | |
| Common Mode Rejection Ratio(CMRR) | 127dB | |
| Number of Channels | 1 | |
| Features | ESD Protection | |
| Ib - Input Bias Current | 1nA | |
| Dual Supply | 4V~18V |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the OP07DN. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

OP07DN datasheets or manufacturer documentation.
Datasheet: OP07DN Datasheet (PDF)
The OP07DN schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.