
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/Darlington Transistor Arrays | |
| Manufacturer | Allegro MicroSystems, LLC | |
| Package | DIP-16 | |
| Operating Temperature | -55℃~+125℃@(Ta) | |
| Type | NPN | |
| Collector - Emitter Voltage VCEO | 50V | |
| Current - Collector(Ic) | 600mA | |
| Pd - Power Dissipation | 1W |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
ULS2014R-883 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/Darlington Transistor Arrays | |
| Manufacturer | Allegro MicroSystems, LLC | |
| Package | DIP-16 | |
| Operating Temperature | -55℃~+125℃@(Ta) | |
| Type | NPN | |
| Collector - Emitter Voltage VCEO | 50V | |
| Current - Collector(Ic) | 600mA | |
| Pd - Power Dissipation | 1W |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ULS2014R-883. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

ULS2014R-883 datasheets or manufacturer documentation.
Datasheet: ULS2014R-883 Datasheet (PDF)
The ULS2014R-883 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.